-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Blue, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M0079
|
Newark | Led, Blue, T-1 (3Mm), 65Mcd, 430Nm, Led Color:Blue, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:20Ma, Forward Voltage:3.8V, Wavelength Typ:430Nm, Luminous Intensity:65Mcd, Viewing Angle:60°, Lens Shape:Round Rohs Compliant: Yes |Kingbright L-934MBDL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4440 / $1.0100 | Buy Now |
DISTI #
L-934MBDL
|
TME | LED, 3mm, blue, 20÷50mcd, 60°, Front: convex, 3.8÷4.5V Min Qty: 1 | 0 |
|
$0.4620 / $0.8600 | RFQ |
DISTI #
L-934MBDL
|
Avnet Abacus | (Alt: L-934MBDL) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 3 Days | Abacus - 24500 |
|
Buy Now | |
DISTI #
66S9354
|
Bürklin Elektronik | LED, THT, Ø 2.9 mm, blue, 455 nm, 18 to 65 mcd, 60°, L-934MBDL Min Qty: 1 | 940 |
|
$0.6462 / $1.2277 | Buy Now |
DISTI #
1142491
|
element14 Asia-Pacific | LED, 3MM, BLUE RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.4903 / $1.0189 | Buy Now |
DISTI #
1142491
|
Farnell | LED, 3MM, BLUE RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$0.6820 / $1.0224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L-934MBDL
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-934MBDL
Kingbright
Single Color LED, Blue, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4.5 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 65.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | TR | |
Peak Wavelength | 430 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |