Part Details for L000320-04 by TE Connectivity
Overview of L000320-04 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L000320-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4870
|
Newark | Rf Antenna, 4.9 To 6Ghz, 4.6Dbi Rohs Compliant: Yes |Te Connectivity L000320-04 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$232.3200 / $242.5700 | Buy Now |
DISTI #
79AK8876
|
Newark | Rf Antenna, 4.9 To 6Ghz, 4.6Dbi, Antenna Type:5G/Cbrs/Lte/Mimo/Cellular/Iot/Gnss, Frequency Min:4.9Ghz, Frequency Max:6Ghz, Antenna Mounting:Bracket Mount/N Connector, Gain:4.6Dbi, Vswr:2.5, Input Power:10W Rohs Compliant: Yes |Te Connectivity L000320-04 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$243.9400 / $274.8400 | Buy Now |
DISTI #
994-L000320-04-ND
|
DigiKey | OMNI, 2X2 MIMO BATON, 617-960/14 Min Qty: 1 Lead time: 4 Weeks Container: Box |
12 In Stock |
|
$218.4528 / $233.2400 | Buy Now |
DISTI #
L000320-04
|
Avnet Americas | RF Antenna, 4.9 to 6GHz, 5G / CBRS / LTE / MIMO / Cellular / IoT / GNSS, 4.6dBi, 10W - Bulk (Alt: L000320-04) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
$191.8963 / $230.9261 | Buy Now |
DISTI #
239-L000320-04
|
Mouser Electronics | Antennas OMNI, 2x2 MIMO BATON, 617-960/1472-6000MHz - Type N (Female) - 50cm (1.6ft) Pigtail - Cellular & GNSS RoHS: Compliant | 11 |
|
$216.2800 / $230.9000 | Buy Now |
DISTI #
E02:0323_22735866
|
Arrow Electronics | Antenna MIMO 5.6dBi Gain 6000MHz Carton Min Qty: 12 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2313 | Europe - 12 |
|
$219.6149 / $225.6442 | Buy Now |
DISTI #
A03:0893_12922943
|
Arrow Electronics | Antenna MIMO 5.6dBi Gain 6000MHz Carton Min Qty: 12 Package Multiple: 12 Lead time: 41 Weeks Date Code: 2404 | Asia - 12 |
|
$214.4900 / $220.3900 | Buy Now |
DISTI #
V99:2348_28367167
|
Arrow Electronics | Antenna MIMO 5.6dBi Gain 6000MHz Carton Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2313 | Americas - 12 |
|
$218.2900 | Buy Now |
DISTI #
74690399
|
RS | Baton/Stick Antenna, 5G, Pole/Mast/Bracket Mnt, N-type, Omnidirectional, Gain 3 | TE Connectivity L000320-04 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$232.3200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 12 Package Multiple: 12 Container: Bag | 0Bag |
|
$198.3300 | Buy Now |
Part Details for L000320-04
L000320-04 CAD Models
L000320-04 Part Data Attributes:
|
L000320-04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
L000320-04
TE Connectivity
Mobile Station Antenna
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Polarization | LINEAR VERTICAL | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
VSWR-Max | 2.6 |