Part Details for L01 by TE Connectivity
Overview of L01 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for L01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14H7096
|
Newark | L01=6-32, Steel Bh Screw Rohs Compliant: Yes |Buchanan Te Connectivity L01 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessories Hardware Straight Package RoHS: Compliant |
31966 In Stock |
|
$0.1929 / $0.2828 | Buy Now |
|
Master Electronics | Connector Accessories Hardware Straight Package RoHS: Compliant |
31966 In Stock |
|
$0.1929 / $0.2828 | Buy Now |
Part Details for L01
L01 CAD Models
L01 Part Data Attributes:
|
L01
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
L01
TE Connectivity
TERMINAL BLOCK ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Mounting Option 1 | 6-32 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |