Part Details for L04024R7BHNTR by Kyocera AVX Components
Overview of L04024R7BHNTR by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L04024R7BHNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-4200-1-ND
|
DigiKey | FIXED IND 4.7NH 250MA 450MOHM SM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4450 In Stock |
|
$0.2740 / $0.6800 | Buy Now |
DISTI #
581-L04024R7BHNTR
|
Mouser Electronics | RF Inductors - SMD 4.7nH RoHS: Compliant | 10245 |
|
$0.2260 / $0.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2560 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.3360 / $0.8400 | Buy Now | |
DISTI #
L04024R7BHNTR
|
Avnet Abacus | Multilayer Inductor, 4.7 nH, 450 Milliohm, � 0.1nH, 7.5 GHz, 250 mA, 0402 [1005 Metric] - Tape and Reel (Alt: L04024R7BHNTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
L04024R7BHNTR
|
Avnet Asia | Multilayer Inductor, 4.7 nH, 450 Milliohm, ± 0.1nH, 7.5 GHz, 250 mA, 0402 [1005 Metric] (Alt: L04024R7BHNTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 25000 |
|
RFQ |
Part Details for L04024R7BHNTR
L04024R7BHNTR CAD Models
L04024R7BHNTR Part Data Attributes:
|
L04024R7BHNTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
L04024R7BHNTR
Kyocera AVX Components
General Purpose Inductor, 0.0047uH, 1 Element, SMD, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rugged | |
DC Resistance | 0.45 Ω | |
Inductance-Nom (L) | 0.0047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.58 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 13 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 7500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 450 MHz | |
Tolerance | 2.1277% |