Part Details for L08053R3DESTR by Kyocera AVX Components
Overview of L08053R3DESTR by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for L08053R3DESTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L08053R3DESTR
|
Avnet Americas | Multilayer Inductor, 3.3 nH, 110 Milliohm, ± 0.5nH, 10 GHz, 1.5 A, 0805 [2012 Metric] - Tape and Reel (Alt: L08053R3DESTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3627 | Buy Now |
DISTI #
581-L08053R3DESTR
|
Mouser Electronics | RF Inductors - SMD 3.3nH 1500mA 0805 DC=0.11ohm RoHS: Compliant | 0 |
|
$0.3010 / $0.3040 | Order Now |
DISTI #
L08053R3DESTR
|
Avnet Americas | Multilayer Inductor, 3.3 nH, 110 Milliohm, ± 0.5nH, 10 GHz, 1.5 A, 0805 [2012 Metric] - Tape and Reel (Alt: L08053R3DESTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3627 | Buy Now |
|
ComSIT USA | SMD HIGH-Q RF INDUCTOR General Purpose Inductor, 0.0033uH, 15.152%, 1 Element, SMD, 0805 RoHS: Compliant | Europe - 4041 |
|
RFQ | |
DISTI #
L08053R3DESTR
|
Avnet Abacus | Multilayer Inductor, 3.3 nH, 110 Milliohm, � 0.5nH, 10 GHz, 1.5 A, 0805 [2012 Metric] - Tape and Reel (Alt: L08053R3DESTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
L08053R3DESTR
|
Avnet Asia | Multilayer Inductor, 3.3 nH, 110 Milliohm, ± 0.5nH, 10 GHz, 1.5 A, 0805 [2012 Metric] (Alt: L08053R3DESTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for L08053R3DESTR
L08053R3DESTR CAD Models
L08053R3DESTR Part Data Attributes:
|
L08053R3DESTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
L08053R3DESTR
Kyocera AVX Components
General Purpose Inductor, 0.0033uH, 15.152%, 1 Element, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 0805, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rugged | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 0.0033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.91 mm | |
Package Length | 2.11 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR | |
Rated Current-Max | 1.5 A | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 450 MHz | |
Tolerance | 15.152% |