Part Details for L0805B6R8MDWLT by KEMET Corporation
Overview of L0805B6R8MDWLT by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L0805B6R8MDWLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ1671
|
Newark | V |Kemet L0805B6R8MDWLT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
L0805B6R8MDWLT
|
Avnet Americas | Inductor Chip Molded Wirewound 6.8uH 20% 0805 T/R - Tape and Reel (Alt: L0805B6R8MDWLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1575 / $0.1785 | Buy Now |
|
Onlinecomponents.com |
3000 Partner Stock |
|
$0.1907 | Buy Now | |
DISTI #
L0805B6R8MDWLT
|
Avnet Americas | Inductor Chip Molded Wirewound 6.8uH 20% 0805 T/R - Tape and Reel (Alt: L0805B6R8MDWLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1575 / $0.1785 | Buy Now |
DISTI #
KEMET L0805B6R8MDWLT
|
PEI Genesis | Fixed Inductors | 3000 |
|
Buy Now |