Part Details for L100J10RE by Ohmite Mfg Co
Overview of L100J10RE by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L100J10RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L100J10RE-ND
|
DigiKey | RES CHAS MNT 10 OHM 5% 100W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
890 In Stock |
|
$9.9028 / $16.0000 | Buy Now |
DISTI #
588-L100J10RE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 100watt 10ohm 5% High Power RoHS: Compliant | 128 |
|
$10.6700 / $15.2900 | Buy Now |
DISTI #
70022724
|
RS | Wirewound 10 Ohm Resistor, Pwr-Rtg 100 W, Tol 5%, Lug, Vitreous Enamel | Ohmite L100J10RE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8800 / $15.3300 | RFQ |
|
Onlinecomponents.com | Res Wirewound 10 Ohm 5% 100W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
391 In Stock |
|
$9.6600 / $13.9300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$9.7500 | Buy Now |
|
Quest Components | RESISTOR, WIRE WOUND, 100 W, 5 %, 400 ppm, 10 ohm, CHASSIS MOUNT | 1 |
|
$13.0000 | Buy Now |
DISTI #
L100J10RE
|
TTI | Wirewound Resistors - Chassis Mount 100watt 10ohm 5% High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 319 In Stock |
|
$10.6700 / $15.1800 | Buy Now |
|
Master Electronics | Res Wirewound 10 Ohm 5% 100W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
391 In Stock |
|
$9.6600 / $13.9300 | Buy Now |
Part Details for L100J10RE
L100J10RE CAD Models
L100J10RE Part Data Attributes
|
L100J10RE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
L100J10RE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 100W, 10ohm, 2845V, 5% +/-Tol, 400ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 19.1 mm | |
Package Length | 165.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 2845 V |
Alternate Parts for L100J10RE
This table gives cross-reference parts and alternative options found for L100J10RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L100J10RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLN100J10RE | Fixed Resistor, Wire Wound, 100W, 10ohm, 2845V, 5% +/-Tol, -400,400ppm/Cel, | Ohmite Mfg Co | L100J10RE vs SLN100J10RE |
CLN100J10RE | Fixed Resistor, Wire Wound, 100W, 10ohm, 2845V, 5% +/-Tol, -400,400ppm/Cel, | Ohmite Mfg Co | L100J10RE vs CLN100J10RE |
LFN100J10RE | Fixed Resistor, Wire Wound, 100W, 10ohm, 2845V, 5% +/-Tol, -400,400ppm/Cel, | Ohmite Mfg Co | L100J10RE vs LFN100J10RE |