Part Details for L100J1K0E by Ohmite Mfg Co
Overview of L100J1K0E by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L100J1K0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-L100J1K0E-ND
|
DigiKey | RES CHAS MNT 1K OHM 5% 100W Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$11.5600 / $18.5200 | Buy Now |
DISTI #
L100J1K0E-ND
|
DigiKey | RES CHAS MNT 1K OHM 5% 100W Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7042 / $15.4400 | Buy Now |
DISTI #
588-L100J1K0E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 100watt 1K 5% High Power RoHS: Compliant | 155 |
|
$9.0600 / $12.2800 | Buy Now |
DISTI #
70022726
|
RS | Resistor, Wirewound, Res 1 Kilohms, Pwr-Rtg 100 W, Tol 5%, Lug, Vitreous Enamel | Ohmite L100J1K0E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 68 |
|
$8.8800 / $12.5100 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 1K Ohm 5% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
103 In Stock |
|
$8.7600 / $11.9300 | Buy Now |
DISTI #
L100J1K0E
|
TTI | Wirewound Resistors - Chassis Mount 100watt 1K 5% High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 59 In Stock |
|
$8.8600 / $12.1500 | Buy Now |
DISTI #
Ohmite Mfg. L100J1K0E
|
PEI Genesis | Fix Res WW 100W 1000ohm 2845V | 144 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 1K Ohm 5% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
103 In Stock |
|
$8.7600 / $11.9300 | Buy Now |
Part Details for L100J1K0E
L100J1K0E CAD Models
L100J1K0E Part Data Attributes
|
L100J1K0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
L100J1K0E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 100W, 1000ohm, 2845V, 5% +/-Tol, 260ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 19.1 mm | |
Package Length | 165.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 2845 V |
Alternate Parts for L100J1K0E
This table gives cross-reference parts and alternative options found for L100J1K0E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L100J1K0E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF100J1K0E | Fixed Resistor, Wire Wound, 100W, 1000ohm, 2845V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L100J1K0E vs CLF100J1K0E |
SLF100J1K0E | Fixed Resistor, Wire Wound, 100W, 1000ohm, 2845V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L100J1K0E vs SLF100J1K0E |