Part Details for L111A26-3-2-2W (ALTERNATE: L111A26-3-2-2W) by Dantona Industries Inc
Overview of L111A26-3-2-2W (ALTERNATE: L111A26-3-2-2W) by Dantona Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L111A26-3-2-2W (ALTERNATE: L111A26-3-2-2W)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73584703
|
RS | Battery, Lithium Ion, 11.1VDC, 2.6Ah, 3-Cell Pack, 2.8x2.2x0.8 In. | Dantona Industries Inc. L111A26-3-2-2W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$24.7900 / $27.5400 | Buy Now |