Part Details for L113YDT by Kingbright
Overview of L113YDT by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L113YDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-L113YDT
|
Mouser Electronics | Standard LEDs - Through Hole RoHS: Not Compliant | 0 |
|
$0.0560 / $0.3500 | Order Now |
|
Quest Components | Rectangular Led Lamp, Yellow, Diffused, Led-6b | 81258 |
|
$0.0441 / $0.1680 | Buy Now |
|
Quest Components | Rectangular Led Lamp, Yellow, Diffused, Led-6b | 791 |
|
$0.9298 / $2.3245 | Buy Now |
DISTI #
000000000000997919
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1400 |
|
$0.1000 / $0.1500 | Buy Now |
Part Details for L113YDT
L113YDT CAD Models
L113YDT Part Data Attributes:
|
L113YDT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L113YDT
Kingbright
SINGLE COLOR LED, YELLOW, 5 mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 4.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |
Alternate Parts for L113YDT
This table gives cross-reference parts and alternative options found for L113YDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L113YDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4306D17 | Single Color LED, Yellow, Diffused, 5.0292mm, 5 X 2 MM, PLASTIC PACKAGE-2 | CML Innovative Technologies | L113YDT vs 4306D17 |
521-9265F | Single Color LED, Yellow, Tinted, 7mm, | Dialight | L113YDT vs 521-9265F |
HLMP-0401-CD000 | Single Color LED, Yellow, Tinted Diffused, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | Broadcom Limited | L113YDT vs HLMP-0401-CD000 |
HLMP-0401-B0000 | SINGLE COLOR LED, YELLOW, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | Avago Technologies | L113YDT vs HLMP-0401-B0000 |
4306D17 | Single Color LED, Yellow, Diffused, 5.0292mm, 5 X 2 MM, PLASTIC PACKAGE-2 | Chicago Miniature Lighting LLC | L113YDT vs 4306D17 |
AY5351K | Single Color LED, Yellow, Surface Diffused, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Stanley Electric Co | L113YDT vs AY5351K |
HLMP-0401 | Single Color LED, Yellow, Diffused, 7.6mm | Hewlett Packard Co | L113YDT vs HLMP-0401 |
HLMP-0401-B0000 | Single Color LED, Yellow, Tinted Diffused, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | Broadcom Limited | L113YDT vs HLMP-0401-B0000 |
HLMP-0401-DEB00 | Single Color LED, Yellow, Tinted Diffused, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | Broadcom Limited | L113YDT vs HLMP-0401-DEB00 |
HLMP-0400 | Single Color LED, Yellow, Diffused, 7.6mm | Hewlett Packard Co | L113YDT vs HLMP-0400 |