Part Details for L128-2790NA3500001 by Lumileds
Overview of L128-2790NA3500001 by Lumileds
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for L128-2790NA3500001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L128-2790NA3500001TR-ND
|
DigiKey | LED LUXEON WARM WHT 2700K 1411 Min Qty: 40000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0289 / $0.0343 | Buy Now |
DISTI #
997-L1282790NA3501
|
Mouser Electronics | Mid-Power LEDs - White White 2700 K 90-CRI, LUXEON 2835 Line RoHS: Compliant | 1922 |
|
$0.0340 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120000 Package Multiple: 4000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.0279 | Buy Now |
DISTI #
L128-2790NA3500001
|
Avnet Silica | (Alt: L128-2790NA3500001) RoHS: Compliant Min Qty: 120000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |