Part Details for L128-3580HA35000B1 by Lumileds
Overview of L128-3580HA35000B1 by Lumileds
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for L128-3580HA35000B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L128-3580HA35000B1TR-ND
|
DigiKey | LED LUXEON WARM WHT 3500K 1411 Min Qty: 40000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0273 / $0.0323 | Buy Now |
DISTI #
997-L1283580HA35B1
|
Mouser Electronics | Mid-Power LEDs - White White 3500 K 80-CRI, LUXEON 2835 Line RoHS: Compliant | 0 |
|
$0.0290 / $0.0340 | Order Now |
|
Future Electronics | LUXEON 2835HE 3V CCT 3500K CRI 80 RoHS: Compliant pbFree: Yes Min Qty: 120000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0285 / $0.0331 | Buy Now |
|
Future Electronics | LUXEON 2835HE 3V CCT 3500K CRI 80 RoHS: Compliant pbFree: Yes Min Qty: 120000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0285 / $0.0331 | Buy Now |
|
Future Electronics | LUXEON 2835HE 3V CCT 3500K CRI 80 RoHS: Compliant pbFree: Yes Min Qty: 120000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0285 / $0.0331 | Buy Now |
|
Future Electronics | LUXEON 2835HE 3V CCT 3500K CRI 80 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.0285 | Buy Now |
|
Future Electronics | LUXEON 2835HE 3V CCT 3500K CRI 80 RoHS: Compliant pbFree: Yes Min Qty: 120000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0300 / $0.0347 | Buy Now |
|
Flip Electronics | Stock | 200000 |
|
RFQ |
Part Details for L128-3580HA35000B1
L128-3580HA35000B1 CAD Models
L128-3580HA35000B1 Part Data Attributes
|
L128-3580HA35000B1
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L128-3580HA35000B1
Lumileds
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.48 A | |
Forward Voltage-Max | 2.78 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2.95 mm | |
Surface Mount | YES | |
Terminal Pitch | 2 mm | |
Viewing Angle | 120 deg |