Part Details for L128-5780SA35A00G1 by Lumileds
Overview of L128-5780SA35A00G1 by Lumileds
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L128-5780SA35A00G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L128-5780SA35A00G1CT-ND
|
DigiKey | LED LUXEON WARM WHT 5700K 2835 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5960 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
997-L1285780SA35A0G1
|
Mouser Electronics | Mid-Power LEDs - White 5700K 80CRI RoHS: Compliant | 31000 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | Mid-Power LEDs - Cool White 5700 K 80-CRI, LUXEON 2835 Commercial (0G1) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 15900Cut Tape/Mini-Reel |
|
$0.0053 | Buy Now |
|
Future Electronics | Mid-Power LEDs - Cool White 5700 K 80-CRI, LUXEON 2835 Commercial (0G1) RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 16000 Container: Reel | 0Reel |
|
$0.0053 / $0.0062 | Buy Now |
DISTI #
L128-5780SA35A00G1
|
Avnet Silica | LUXEON 2835 Commercial 3V Cool-white 2835 S 3V 80 CRI Full Distribution CCT 5700K CRI 80 (Alt: L128-5780SA35A00G1) RoHS: Compliant Min Qty: 480000 Package Multiple: 16000 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now |