Part Details for L13-1.5/75 by Brightmaster
Overview of L13-1.5/75 by Brightmaster
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L13-1.5/75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L13-1.5/75
|
TME | Filament lamp: miniature, SUB-MIDGET, 1.5VDC, 75mA, Bulb: T1, Ø: 4mm Min Qty: 2 | 398 |
|
$0.4954 / $1.3732 | Buy Now |