Part Details for L130-3090001400001 by Lumileds
Overview of L130-3090001400001 by Lumileds
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L130-3090001400001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-1709-1-ND
|
DigiKey | LED LUXEON WARM WHT 3000K 3014 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29390 In Stock |
|
$0.0278 / $0.2700 | Buy Now |
DISTI #
997-L130-30901400001
|
Mouser Electronics | Mid-Power LEDs - White White 3000 K 90-CRI, LUXEON 3014 RoHS: Compliant | 4536 |
|
$0.0290 / $0.2400 | Buy Now |
|
Future Electronics | 3014 3000K 19 Lumens 90 CRI 100 mA 3.1 V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 150000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0660 / $0.0732 | Buy Now |
DISTI #
L130-3090001400001
|
Avnet Silica | LED Uni-Color White 19lm 3000K Chip LED 2-Pin SMD T/R (Alt: L130-3090001400001) RoHS: Compliant Min Qty: 150000 Package Multiple: 3000 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 762000 |
|
$0.0200 | RFQ |
Part Details for L130-3090001400001
L130-3090001400001 CAD Models
L130-3090001400001 Part Data Attributes:
|
L130-3090001400001
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L130-3090001400001
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Color@Wavelength | White | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 3.3 V | |
Luminous Intensity-Min | 116 cd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Reverse Voltage-Max | 5 V |