Part Details for L130-3570003000X21 by Lumileds
Overview of L130-3570003000X21 by Lumileds
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L130-3570003000X21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L130-3570003000X21TR-ND
|
DigiKey | LED LUXEON WARM WHT 3500K 1206 Min Qty: 40000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0374 / $0.0443 | Buy Now |
DISTI #
997-L130357030X21
|
Mouser Electronics | Mid-Power LEDs - White White 3500 K 70-CRI, LUXEON 3030 RoHS: Compliant | 0 |
|
$0.0370 / $0.0440 | Order Now |
|
Future Electronics | LUXEON 3030 2D Series 3500 K 123 lm 70 CRI Warm White Mid Power LED Emitter RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0361 | Buy Now |
Part Details for L130-3570003000X21
L130-3570003000X21 CAD Models
L130-3570003000X21 Part Data Attributes:
|
L130-3570003000X21
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L130-3570003000X21
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Optoelectronic Device Type | SINGLE COLOR LED |