Part Details for L148A68-8-12-2W by Dantona Industries Inc
Overview of L148A68-8-12-2W by Dantona Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L148A68-8-12-2W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK3899
|
Newark | Rechargeable Batt, 6.8Ah, 14.8V, Lithium, Battery Voltage:14.8V, Battery Technology:Lithium Ion, Battery Capacity:6.8Ah, Battery Size Code:-, Battery Terminals:Wire Leads, External Diameter:-, External Height:35.56Mm, Pack Quantity:1Rohs Compliant: Na |Dantona Industries L148A68-8-12-2W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.1900 / $104.3200 | Buy Now |
DISTI #
3145-L148A68-8-12-2W-ND
|
DigiKey | BATTERY PACK LI-ION 14.8V 18650 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
381 In Stock |
|
$94.9500 | Buy Now |
DISTI #
73584708
|
RS | Lithium Ion Battery Pack w/Wire Leads 8 cells 18650 6.8Ah 14.8 Volt | Dantona Industries Inc. L148A68-8-12-2W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$84.5100 / $94.9500 | Buy Now |
DISTI #
10215605
|
TestEquity LLC | Dantona L148A68-8-12-2W Battery Pack, 14.8V, 6800 mAh Capacity, Lithium Ion | 0 |
|
$99.9200 | Buy Now |