Part Details for L16D1CHH1-4AAVV-4PM by Carling Technologies
Overview of L16D1CHH1-4AAVV-4PM by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L16D1CHH1-4AAVV-4PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-L16D1CHH1-4AAVV-4PM-ND
|
DigiKey | SWITCH ROCKER SPDT 20A 12V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.9100 | Buy Now |
DISTI #
691-RCL-00005434
|
Mouser Electronics | Rocker Switches L16D1CHH1-4AAVV-4PM | 0 |
|
$26.2000 / $36.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.5600 / $33.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.5600 / $33.3500 | Buy Now |