Part Details for L17D45PK-M-15+L77DA15SST by Amphenol Communications Solutions
Overview of L17D45PK-M-15+L77DA15SST by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L17D45PK-M-15+L77DA15SST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1222
|
Newark | D Sub Connector, Rcpt, 15Pos, Screw, No. Of Contacts:15Contacts, Gender:Receptacle, Contact Termination Type:Screw, D Sub Shell Size:Da, Product Range:D45Pk-M Series, Connector Body Material:Steel Body, Contact Material:Brass, Rohs Compliant: Yes |Amphenol Communications Solutions L17D45PK-M-15+L77DA15SST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
$31.2200 / $43.8000 | Buy Now |
|
Onlinecomponents.com |
10 Partner Stock |
|
$27.0000 / $31.0500 | Buy Now | |
DISTI #
D45PKM-15FSSC
|
TME | D-Sub, PIN: 15, female, angled 45°, screw terminal, for cable Min Qty: 1 | 10 |
|
$38.0200 / $54.3200 | Buy Now |
|
Master Electronics |
10 Partner Stock |
|
$27.0000 / $31.0500 | Buy Now |