Part Details for L17D45ZK09+L717DE09PST by Amphenol Communications Solutions
Overview of L17D45ZK09+L717DE09PST by Amphenol Communications Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L17D45ZK09+L717DE09PST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1237
|
Newark | D Sub Connector, Plug, 9Pos, Screw, No. Of Contacts:9Contacts, Gender:Plug, Contact Termination Type:Screw, D Sub Shell Size:De, Product Range:D45Zk Series, Connector Body Material:Steel Body, Contact Material:Brass, Contact Rohs Compliant: Yes |Amphenol Communications Solutions L17D45ZK09+L717DE09PST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 8 |
|
$11.9300 / $18.1600 | Buy Now |
DISTI #
D45ZK-09MSSC
|
TME | D-Sub, PIN: 9, male, angled 45°, screw terminal, for cable Min Qty: 1 | 28 |
|
$13.6300 / $19.1900 | Buy Now |
DISTI #
2921106
|
element14 Asia-Pacific | D SUB CONNECTOR, PLUG, 9POS, SCREW RoHS: Compliant Min Qty: 1 Container: Kit | 8 |
|
$27.4549 / $30.5079 | Buy Now |
DISTI #
2921106
|
Farnell | D SUB CONNECTOR, PLUG, 9POS, SCREW RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Kit | 8 |
|
$12.3132 / $14.2738 | Buy Now |