Part Details for L18P003D15-OP by Tamura Corporation of America
Overview of L18P003D15-OP by Tamura Corporation of America
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L18P003D15-OP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132-L18P003D15-OP-ND
|
DigiKey | CURRENT SENSOR (3A, 15V) Min Qty: 1 Lead time: 26 Weeks Container: Tray |
583 In Stock |
|
$5.1328 / $9.1700 | Buy Now |
DISTI #
838-L18P003D15-OP
|
Mouser Electronics | Board Mount Current Sensors CURRENT SENSOR ( 3A, 15V) | 0 |
|
$4.9200 / $9.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5100 / $12.3400 | Buy Now |
DISTI #
C1S739600038295
|
Chip1Stop | Current sensor Container: Bulk | 20 |
|
$6.7800 | Buy Now |