Part Details for L1C1-MNT1000000000 by Lumileds
Overview of L1C1-MNT1000000000 by Lumileds
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L1C1-MNT1000000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-1916-1-ND
|
DigiKey | LED LUXEON C GREEN SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8585 / $2.3700 | Buy Now |
DISTI #
997-L1C1-MNT10000000
|
Mouser Electronics | High Power LEDs - Single Color LUXEON C Color Line, Mint 140lm - 152lm RoHS: Compliant | 1882 |
|
$0.8690 / $2.3500 | Buy Now |
|
Quest Components | VISIBLE LED | 86 |
|
$0.9750 / $1.6250 | Buy Now |
DISTI #
L1C1-MNT1000000000
|
Avnet Silica | LED Uni-Color Mint 152lm Chip LED 3-Pin SMD T/R (Alt: L1C1-MNT1000000000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 46000 |
|
RFQ |
Part Details for L1C1-MNT1000000000
L1C1-MNT1000000000 CAD Models
L1C1-MNT1000000000 Part Data Attributes
|
L1C1-MNT1000000000
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L1C1-MNT1000000000
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Optoelectronic Device Type | SINGLE COLOR LED |