-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Visible LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L1RX-RYL1000000000CT-ND
|
DigiKey | LED LUXEON RUBIX BLU 448NM 1414 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5477 In Stock |
|
$0.9622 / $2.6600 | Buy Now |
DISTI #
997-L1RX-RYL10
|
Mouser Electronics | High Power LEDs - Single Color LUXEON RUBIX Color, Royal Blue 440-455nm RoHS: Compliant | 0 |
|
$0.9980 / $2.6600 | Order Now |
DISTI #
L1RX-RYL1000000000
|
Avnet Silica | LED Single Chip Royal Blue 455nm 3A 2-Pin SMD T/R (Alt: L1RX-RYL1000000000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L1RX-RYL1000000000
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L1RX-RYL1000000000
Lumileds
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2020-08-21 | |
Samacsys Manufacturer | Lumileds | |
Additional Feature | UL RECOGNIZED | |
Color | ROYAL BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 3 A | |
Forward Voltage-Max | 3.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.78 mm | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 447.5 nm | |
Shape | SQUARE | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.725 mm | |
Viewing Angle | 125 deg |