Part Details for L1T2-3090300000000 by Lumileds
Overview of L1T2-3090300000000 by Lumileds
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L1T2-3090300000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L1T2-3090300000000TR-ND
|
DigiKey | LED LUXEON WARM WHT 3000K 2SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1621 / $1.2582 | Buy Now |
DISTI #
997-L1T230903000
|
Mouser Electronics | High Power LEDs - White White 3000 K 90-CRI, LUXEON TX RoHS: Compliant | 0 |
|
$1.1400 / $3.1600 | Order Now |
|
Future Electronics | LUXEON TX Warm-white 90 CRI 3-step 3000K RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.1400 | Buy Now |
|
Future Electronics | LUXEON TX Warm-white 90 CRI 3-step 3000K RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.1700 | Buy Now |
|
Future Electronics | LUXEON TX Warm-white 90 CRI 3-step 3000K RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.1700 | Buy Now |
DISTI #
L1T2-3090300000000
|
Avnet Silica | LED Uni-Color White 3000K Chip LED 3-Pin SMD T/R (Alt: L1T2-3090300000000) RoHS: Compliant Min Qty: 18000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 15000 |
|
$1.4600 | Buy Now |