Part Details for L201219-831MHF by ITG Electronics Inc
Overview of L201219-831MHF by ITG Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L201219-831MHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3013-L201219-831MHF-ND
|
DigiKey | 836.7uH, 20%, 80 mOhm DCR, 5.2A Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$30.0000 / $34.0000 | Buy Now |
|
Onlinecomponents.com | DIP Toroid Inductor - 836.7uH 20% - 80 mOhm DCR - 5.2A RoHS: Compliant | 0 |
|
$8.1600 / $34.2100 | Buy Now |