Part Details for L202022MA04Q by C&K
Overview of L202022MA04Q by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L202022MA04Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L202022MA04Q-ND
|
DigiKey | SWITCH SLIDE DPDT 4A 125V Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000003026555
|
Sager | Slide Switches Slide | 0 |
|
Buy Now |
Part Details for L202022MA04Q
L202022MA04Q CAD Models
L202022MA04Q Part Data Attributes
|
L202022MA04Q
C&K
Buy Now
Datasheet
|
Compare Parts:
L202022MA04Q
C&K
Slide Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.335 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Color | BLACK | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Function | DPDT | |
Terminal Finish | SILVER | |
Terminal Length | 0.171 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |