Part Details for L2060NA/3YD by Kingbright
Overview of L2060NA/3YD by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L2060NA/3YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SINGLE COLOR LED ARRAY, YELLOW, DIFFUSED, T-3/4, 1.8MM | 100 |
|
$0.7000 / $1.5000 | Buy Now |
|
Quest Components | SINGLE COLOR LED ARRAY, YELLOW, DIFFUSED, T-3/4, 1.8MM (Also Known As: L-2060NA/3YD) | 100 |
|
$0.7000 / $1.5000 | Buy Now |
DISTI #
000000000000998151
|
Sager | Kingbright | 0 |
|
Buy Now |
Part Details for L2060NA/3YD
L2060NA/3YD CAD Models
L2060NA/3YD Part Data Attributes:
|
L2060NA/3YD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L2060NA/3YD
Kingbright
T-3/4 SINGLE COLOR LED ARRAY, YELLOW, 1.8 mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.003 cd | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 3 | |
Number of LEDs in Array | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 10.16 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 1.8 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 70 deg |
Alternate Parts for L2060NA/3YD
This table gives cross-reference parts and alternative options found for L2060NA/3YD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L2060NA/3YD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-2523SURC-E | Single Color LED, Hyper Red, Water Clear, T-1 3/4, 5mm, | Kingbright | L2060NA/3YD vs L-2523SURC-E |
L-2060NA/3YD | Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm, | Kingbright | L2060NA/3YD vs L-2060NA/3YD |