Part Details for L2120-C by Legrand North America LLC
Overview of L2120-C by Legrand North America LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L2120-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B3284
|
Newark | Connector, Power Entry, Receptacle, 20A, Connector Type:Power Entry, Current Rating:20A, Connector Colour:Black, White, Connector Body Material:Nylon (Polyamide) Body, Voltage Rating Vac:125V, Product Range:-, Gender:Receptacle Rohs Compliant: Na |Legrand Pass & Seymour L2120-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.2200 / $97.2000 | Buy Now |