Part Details for L22-TEN24V by Bivar Inc
Overview of L22-TEN24V by Bivar Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L22-TEN24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-L22-TEN24V
|
Mouser Electronics | High Power LEDs - White LED Starboard, Neutral White 4750K, Cree XT-E, 107lm / 125mA max, with Thermal Management RoHS: Compliant | 0 |
|
$4.0900 / $8.2600 | Order Now |