Part Details for L22G474KQ138170130070EOZ by Songtian Electronics (STE)
Overview of L22G474KQ138170130070EOZ by Songtian Electronics (STE)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L22G474KQ138170130070EOZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | ��10% 400V 470nF -40��~+125�� Metallized Polyester Plugin,P=15mm Film Capacitors ROHS | 380 |
|
$0.0547 / $0.1143 | Buy Now |