Part Details for L25J25KE by Ohmite Mfg Co
Overview of L25J25KE by Ohmite Mfg Co
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L25J25KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4967
|
Newark | Resistor, Power, 25Kohm, 25W, 5%, Resistance:25Kohm, Product Range:L25 Series, Power Rating:25W, Resistance Tolerance:± 5%, Voltage Rating:625V, Resistor Technology:Wirewound, Temperature Coefficient:± 260Ppm/°C Rohs Compliant: Yes |Ohmite L25J25KE Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2700 / $7.2800 | Buy Now |
DISTI #
L25J25KE-ND
|
DigiKey | RES CHAS MNT 25K OHM 5% 25W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
56 In Stock |
|
$4.9907 / $9.5800 | Buy Now |
DISTI #
588-L25J25KE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 25watt 25K 5% High Power RoHS: Compliant | 43 |
|
$4.8800 / $8.3600 | Buy Now |
DISTI #
70022778
|
RS | Resistor, Wirewound, Res 25 Kilohms, Pwr-Rtg 25 W, Tol 5%, Lug, Vitreous Enamel | Ohmite L25J25KE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 62 |
|
$6.2700 / $8.3600 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 25K Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
28 In Stock 3 Factory Stock |
|
$5.4100 / $12.9000 | Buy Now |
DISTI #
78957632
|
Verical | Res Wirewound 25K Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On Min Qty: 5 Package Multiple: 5 | Americas - 25 |
|
$10.5521 / $16.6237 | Buy Now |
DISTI #
L25J25KE
|
TTI | Wirewound Resistors - Chassis Mount 25watt 25K 5% High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 33 In Stock |
|
$5.4300 / $8.2800 | Buy Now |
DISTI #
Ohmite Mfg. L25J25KE
|
PEI Genesis | Fix Res WW 25W 25000ohm 625V | 75 |
|
Buy Now | |
DISTI #
4044775
|
Farnell | RES, 25K, 25W, SOLDER LUG, WIREWOUND RoHS: Compliant Min Qty: 25 Lead time: 12 Weeks, 0 Days Container: Each | 0 |
|
$5.9564 | Buy Now |
|
Master Electronics | Res Wirewound 25K Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
28 In Stock 3 Factory Stock |
|
$5.4100 / $12.9000 | Buy Now |
Part Details for L25J25KE
L25J25KE CAD Models
L25J25KE Part Data Attributes:
|
L25J25KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
L25J25KE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 25W, 25000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 14.3 mm | |
Package Length | 50.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 25000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 625 V |
Alternate Parts for L25J25KE
This table gives cross-reference parts and alternative options found for L25J25KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L25J25KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLF25J25KE | Fixed Resistor, Wire Wound, 25W, 25000ohm, 625V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L25J25KE vs SLF25J25KE |
LN25J25KE | Fixed Resistor, Wire Wound, 25W, 25000ohm, 625V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L25J25KE vs LN25J25KE |
CL25J25KE | Fixed Resistor, Wire Wound, 25W, 25000ohm, 625V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L25J25KE vs CL25J25KE |
SLN25J25KE | Fixed Resistor, Wire Wound, 25W, 25000ohm, 625V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L25J25KE vs SLN25J25KE |
SLFN25J25KE | Fixed Resistor, Wire Wound, 25W, 25000ohm, 625V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | L25J25KE vs SLFN25J25KE |