Part Details for L25S004.T by Littelfuse Inc
Overview of L25S004.T by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L25S004.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8603
|
Newark | Fus 250V Semiconductor 4A/ Box |Littelfuse L25S004.T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7900 / $18.1800 | Buy Now |
DISTI #
F1093-ND
|
DigiKey | FUSE CARTRIDGE 4A 250VAC/VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$23.6300 | Buy Now |
DISTI #
576-L25S004.T
|
Mouser Electronics | Specialty Fuses 4A 250VAC 250VDC FF L25S POWR-SPEED RoHS: Compliant | 0 |
|
$17.7600 / $23.2700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$12.0600 / $15.9700 | Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 4A 250VAC/VDC | 0 |
|
$44.3232 / $47.4258 | RFQ |