Part Details for L25S15 by Littelfuse Inc
Overview of L25S15 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for L25S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 470 |
|
$34.4400 / $42.0000 | Buy Now |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 15A, 250VAC, 250VDC, 200000A (IR), INLINE/HOLDER | 376 |
|
$36.7500 / $45.5000 | Buy Now |
Part Details for L25S15
L25S15 CAD Models
L25S15 Part Data Attributes
|
L25S15
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L25S15
Littelfuse Inc
Electric Fuse, Fast Blow, 15A, 250VAC, 250VDC, 200000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 20000 A | |
Blow Characteristic | FAST | |
Body Height | 50.8 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for L25S15
This table gives cross-reference parts and alternative options found for L25S15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L25S15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0NLN015.T | Electric Fuse | Littelfuse Inc | L25S15 vs 0NLN015.T |
A2K15R | Electric Fuse, Fast Blow, 15A, 250VAC, 250VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | L25S15 vs A2K15R |