Part Details for L260-4.80-1 by Calmark
Overview of L260-4.80-1 by Calmark
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L260-4.80-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 4 |
|
Buy Now | ||
|
Onlinecomponents.com | Card LOK - 4.8" Long - 1 Lever Direction |
104 In Stock |
|
$56.0800 / $87.6500 | Buy Now |
|
Master Electronics | Card LOK - 4.8" Long - 1 Lever Direction |
104 In Stock |
|
$56.0800 / $87.6500 | Buy Now |