Part Details for L2811B0H1-JZG00-000 by Carling Technologies
Overview of L2811B0H1-JZG00-000 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L2811B0H1-JZG00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-L2811B0H1-JZG00-000-ND
|
DigiKey | SWITCH ROCKER DPDT 0.4VA 28V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.5480 | Buy Now |
DISTI #
691-RCL-00114757
|
Mouser Electronics | Rocker Switches L2811B0H1-JZG00-000 | 0 |
|
$33.8800 / $46.7400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$18.8200 / $43.1100 | Buy Now | |
|
Master Electronics | 0 |
|
$18.8200 / $43.1100 | Buy Now |