There are no models available for this part yet.
Overview of L28D1CHH1-4AABD-4BF by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9365AI-4BF-33E125.000000 | SiTime | SIT9365AI-4BF-33E125.000000 | |
SIT9366AI-4BF-33E125.000000 | SiTime | SIT9366AI-4BF-33E125.000000 |
Price & Stock for L28D1CHH1-4AABD-4BF by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-L28D1CHH1-4AABD-4BF-ND
|
DigiKey | SWITCH ROCKER DPDT 20A 12V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.2570 | Buy Now | |
DISTI #
691-RCL-00000674
|
Mouser Electronics | Rocker Switches L28D1CHH1-4AABD-4BF | 0 |
|
$32.0600 / $44.2300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.8100 / $40.7900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$17.8100 / $40.7900 | Buy Now |