Part Details for L297 by STMicroelectronics
Overview of L297 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for L297
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$5.8244 / $8.6288 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | Motor Controller Circuit, 20 Pin, DIP | 29 |
|
$3.2550 / $6.5100 | Buy Now |
|
Quest Components | Motor Controller Circuit, 20 Pin, DIP | 44 |
|
$4.3400 / $6.5100 | Buy Now |
|
Quest Components | Motor Controller Circuit, 20 Pin, DIP | 35 |
|
$4.3400 / $6.5100 | Buy Now |
|
Quest Components | Motor Controller Circuit, 20 Pin, DIP | 16 |
|
$8.6288 / $11.5050 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 111 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 88 |
|
$6.0000 / $9.2300 | Buy Now |
Part Details for L297
L297 CAD Models
L297 Part Data Attributes
|
L297
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L297
STMicroelectronics
IC,MOTOR CONTROLLER,BIPOLAR,DIP,20PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DIP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |