-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34X0688
|
Newark | Ic, Stepper Motor Controller, Smd, Motor Type:Stepper, No. Of Outputs:2Outputs, Output Current:10Ma, Output Voltage:3.9V, Driver Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:4.75V, Supply Voltage Max:7V, Operating Rohs Compliant: Yes |Stmicroelectronics L297D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1385 |
|
$11.6900 | Buy Now |
DISTI #
497-L297D-ND
|
DigiKey | IC MOTOR DRV BIPOLAR/UNIPLR 20SO Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2625 In Stock |
|
$9.5846 / $15.1300 | Buy Now |
DISTI #
L297D
|
Avnet Americas | Stepper Motor Controller 5V 20-Pin SO Tube - Rail/Tube (Alt: L297D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$8.5355 / $9.7128 | Buy Now |
DISTI #
34X0688
|
Avnet Americas | Stepper Motor Controller 5V 20-Pin SO Tube - Bulk (Alt: 34X0688) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 232 Partner Stock |
|
$11.6900 | Buy Now |
DISTI #
511-L297D
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Stepper Motor RoHS: Compliant | 1702 |
|
$9.5400 / $11.5600 | Buy Now |
|
Future Electronics | L297 Series 4 Outputs SO 20 Stepper Motor Motion Controller - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tube | 3560Tube |
|
$9.0000 / $9.2200 | Buy Now |
|
Future Electronics | L297 Series 4 Outputs SO 20 Stepper Motor Motion Controller - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 40 Container: Tube | 0Tube |
|
$9.3600 / $9.8300 | Buy Now |
|
Future Electronics | L297 Series 4 Outputs SO 20 Stepper Motor Motion Controller - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Container: Tube | 0Tube |
|
$9.0000 / $9.2200 | Buy Now |
|
Bristol Electronics | 279 |
|
RFQ | ||
|
Bristol Electronics | 3 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L297D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L297D
STMicroelectronics
Stepper Motor Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 80 mA | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |