Part Details for L2C4-30903L08F1400 by Lumileds
Overview of L2C4-30903L08F1400 by Lumileds
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L2C4-30903L08F1400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L2C4-30903L08F1400-ND
|
DigiKey | LED COB WM WH SQUARE 3000K Min Qty: 672 Lead time: 5 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.4035 | Buy Now |
DISTI #
997-L2C430903L8F14
|
Mouser Electronics | High Power LEDs - White White 3000 K 90-CRI, LUXEON CX Plus CoB RoHS: Compliant | 0 |
|
$4.2600 / $4.4000 | Order Now |
|
Future Electronics | LUXEON COB L08 High Power LED Emitter Warm White 3000K CCT 90 CRI 34.5 V 3503 lm RoHS: Compliant pbFree: Yes Min Qty: 672 Package Multiple: 112 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$4.3200 | Buy Now |
Part Details for L2C4-30903L08F1400
L2C4-30903L08F1400 CAD Models
L2C4-30903L08F1400 Part Data Attributes
|
L2C4-30903L08F1400
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L2C4-30903L08F1400
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | WARM WHITE | |
Forward Current-Max | 1.6 A | |
Forward Voltage-Max | 37 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 0.55 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 14 mm | |
Surface Mount | YES | |
Viewing Angle | 115 deg |