Part Details for L2C5-22801211E1900 by Lumileds
Overview of L2C5-22801211E1900 by Lumileds
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for L2C5-22801211E1900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
997-L2C5-22801211E19
|
Mouser Electronics | High Power LEDs - White White 2200 K 80-CRI, LUXEON CoB Core RoHS: Compliant | 0 |
|
$7.9200 / $8.6100 | Order Now |
DISTI #
L2C5-22801211E1900
|
Avnet Silica | LED Uni-Color White 4878lm 2200K Chip LED 2-Pin SMD Tube (Alt: L2C5-22801211E1900) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for L2C5-22801211E1900
L2C5-22801211E1900 CAD Models
L2C5-22801211E1900 Part Data Attributes:
|
L2C5-22801211E1900
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L2C5-22801211E1900
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2016-09-11 | |
Additional Feature | UL RECOGNIZED | |
Color | YELLOW | |
Forward Current-Max | 2.4 A | |
Forward Voltage-Max | 37.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 0.5 mm | |
Packing Method | TUBE | |
Shape | ROUND | |
Size | 18.5 mm | |
Surface Mount | YES | |
Viewing Angle | 115 deg |