Part Details for L2C5-30HG1211E1900 by Lumileds
Overview of L2C5-30HG1211E1900 by Lumileds
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for L2C5-30HG1211E1900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L2C5-30HG1211E1900-ND
|
DigiKey | LED COB LUXEON WM WHT SQ 3000K Min Qty: 200 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.1700 | Buy Now |
DISTI #
997-L2C530HG1211E19
|
Mouser Electronics | High Power LEDs - White White 3000 K 90-CRI, CoB CrispColor RoHS: Compliant | 13 |
|
$13.6800 / $17.6600 | Buy Now |
|
Future Electronics | LUXEON CoB CrispColor LED Emitter Warm White 3000K CCT 90 CRI min 4470 lm Typ RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 100Tube |
|
$13.5000 | Buy Now |
|
Future Electronics | LUXEON CoB CrispColor LED Emitter Warm White 3000K CCT 90 CRI min 4470 lm Typ RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 10 Container: Tube | 0Tube |
|
$13.5000 / $14.1700 | Buy Now |
|
Future Electronics | LUXEON CoB CrispColor LED Emitter Warm White 3000K CCT 90 CRI min 4470 lm Typ RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 10 Container: Tube | 0Tube |
|
$13.9000 / $14.1000 | Buy Now |
DISTI #
L2C5-30HG1211E1900
|
Avnet Silica | LMIL2C5-30HG1211E1900 (Alt: L2C5-30HG1211E1900) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
L2C5-30HG1211E1900
|
Avnet Silica | LMIL2C5-30HG1211E1900 (Alt: L2C5-30HG1211E1900) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |