Part Details for L2C5-40901211F19P0 by Lumileds
Overview of L2C5-40901211F19P0 by Lumileds
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for L2C5-40901211F19P0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L2C5-40901211F19P0-ND
|
DigiKey | LED COB LUXEON NEUT WHT SQ 4000K Min Qty: 200 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.0508 | Buy Now |
DISTI #
997-L2C540901211F19P
|
Mouser Electronics | High Power LEDs - White White 4000 K 90-CRI, LUXEON CoB Core RoHS: Compliant | 0 |
|
$7.9100 / $8.9200 | Order Now |
|
Future Electronics | L2C5-40901211F19P0 RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 0Tube |
|
$8.8800 / $9.3200 | Buy Now |
|
Future Electronics | L2C5-40901211F19P0 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 10 Container: Tube | 0Tube |
|
$6.1000 / $6.2400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1690 |
|
RFQ | |
DISTI #
L2C5-40901211F19P0
|
Avnet Silica | LED COB Neutral White 4000K Tube (Alt: L2C5-40901211F19P0) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for L2C5-40901211F19P0
L2C5-40901211F19P0 CAD Models
L2C5-40901211F19P0 Part Data Attributes:
|
L2C5-40901211F19P0
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L2C5-40901211F19P0
Lumileds
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2019-10-01 | |
Optoelectronic Device Type | SINGLE COLOR LED |