Part Details for L2C5-50HG1211E1900 by Lumileds
Overview of L2C5-50HG1211E1900 by Lumileds
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for L2C5-50HG1211E1900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L2C5-50HG1211E1900-ND
|
DigiKey | LED COB LUXEON COOL WHT SQ 5000K Min Qty: 200 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.1700 | Buy Now |
DISTI #
997-L2C550HG1211E19
|
Mouser Electronics | High Power LEDs - White White 5000 K 90-CRI, CoB CrispColor RoHS: Compliant | 0 |
|
$13.5600 / $14.2800 | Order Now |
|
Future Electronics | High Power LEDs - cool White 5000 K 90-CRI, CoB RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 50 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$13.2600 | Buy Now |
DISTI #
L2C5-50HG1211E1900
|
Avnet Silica | LED Uni-Color White 5153lm 5000K Chip LED 2-Pin SMD Tube (Alt: L2C5-50HG1211E1900) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |