Part Details for L2C5-57701216E2300 by Lumileds
Overview of L2C5-57701216E2300 by Lumileds
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for L2C5-57701216E2300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L2C5-57701216E2300-ND
|
DigiKey | LED COB LUXEON COOL WHT SQ 5700K Min Qty: 200 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.0208 | Buy Now |
DISTI #
997-L2C557701216E23
|
Mouser Electronics | High Power LEDs - White White 5700 K 70-CRI, LUXEON CoB Core RoHS: Compliant | 0 |
|
$12.0800 / $12.8800 | Order Now |
|
Future Electronics | LUXEON CoB G3 High Power LED Emitter Cool White 5700K CCT 70 CRI min 8567 lm Typ RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 50 Container: Tube | 0Tube |
|
$12.6300 / $13.2600 | Buy Now |
|
Future Electronics | LUXEON CoB G3 High Power LED Emitter Cool White 5700K CCT 70 CRI min 8567 lm Typ RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 50 Container: Tube | 0Tube |
|
$12.6300 | Buy Now |
DISTI #
L2C5-57701216E2300
|
Avnet Silica | LED Uni-Color White 8567lm 5700K Chip LED 2-Pin SMD Tube (Alt: L2C5-57701216E2300) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for L2C5-57701216E2300
L2C5-57701216E2300 CAD Models
L2C5-57701216E2300 Part Data Attributes
|
L2C5-57701216E2300
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L2C5-57701216E2300
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2016-09-11 | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Forward Current-Max | 3.2 A | |
Forward Voltage-Max | 37.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 0.5 mm | |
Packing Method | TUBE | |
Shape | ROUND | |
Size | 23 mm | |
Surface Mount | YES | |
Viewing Angle | 115 deg |