Part Details for L2C6-40803L13A2200 by Lumileds
Overview of L2C6-40803L13A2200 by Lumileds
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L2C6-40803L13A2200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
997-L2C640803L13A220
|
Mouser Electronics | High Power LEDs - White LUXEON CS CoB Neutral-white CoB 80 CRI 4000K RoHS: Compliant | 120 |
|
$9.4300 / $16.2100 | Buy Now |
|
Future Electronics | LUXEON CS CoB RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tube | 0Tube |
|
$8.5500 / $8.7000 | Buy Now |
Part Details for L2C6-40803L13A2200
L2C6-40803L13A2200 CAD Models
L2C6-40803L13A2200 Part Data Attributes:
|
L2C6-40803L13A2200
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L2C6-40803L13A2200
Lumileds
COB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Lumileds | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Forward Current-Max | 2.925 A | |
Forward Voltage-Max | 35.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 0.7 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 22 mm | |
Surface Mount | YES | |
Viewing Angle | 115 deg |