Part Details for L32P100S05FS by Tamura Corporation of America
Overview of L32P100S05FS by Tamura Corporation of America
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L32P100S05FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L32P100S05FS-ND
|
DigiKey | SENSOR CURRENT HALL 100A AC/DC Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0349 | Buy Now |
DISTI #
838-L32P100S05FS
|
Mouser Electronics | Board Mount Current Sensors CURRENT SENSOR ( 100A, +5V, Vref OUT) RoHS: Compliant | 0 |
|
$9.3600 / $9.6100 | Order Now |
|
Onlinecomponents.com | CURRENT SENSOR (±100A, +5V, Vref OUT) | 0 |
|
$8.7900 / $12.8200 | Buy Now |
|
GLYN GmbH & Co. KG | Current Sensor, Hall Effect, 100A, +5V, Aperture, | 90 |
|
RFQ | |
DISTI #
C1S739600038392
|
Chip1Stop | Current sensor RoHS: Compliant Container: Bulk | 25 |
|
$10.6000 / $13.0000 | Buy Now |
Part Details for L32P100S05FS
L32P100S05FS CAD Models
L32P100S05FS Part Data Attributes:
|
L32P100S05FS
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
L32P100S05FS
Tamura Corporation of America
SENSOR CURRENT HALL 100A AC/DC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-09-03 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XXSS-X6 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XSS | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |