Part Details for L34S800D15 by Tamura Corporation of America
Overview of L34S800D15 by Tamura Corporation of America
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for L34S800D15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
838-L34S800D15
|
Mouser Electronics | Industrial Current Sensors CURRENT SENSOR ( 800A, 15V) RoHS: Compliant | 18 |
|
$24.4000 / $37.6100 | Buy Now |
|
Onlinecomponents.com | Open Loop Current Sensor AC Current (+/-) 15V 4-Pin Box, Rated Current 800A | 0 |
|
$22.4200 / $31.2300 | Buy Now |
Part Details for L34S800D15
L34S800D15 CAD Models
L34S800D15 Part Data Attributes:
|
L34S800D15
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
L34S800D15
Tamura Corporation of America
SENSOR CURRENT HALL 800A AC/DC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Tamura | |
JESD-609 Code | e4 | |
Terminal Finish | Gold (Au) |