-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CCM PFC CONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7234
|
Newark | Pfc Controller, Ccm, 22.5V, Ssop-10, Supply Voltage Min:10.3V, Supply Voltage Max:22.5V, Ic Case/Package:Ssop, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Product Range:-, Msl:-, Uvlo:- Rohs Compliant: Yes |Stmicroelectronics L4984D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$0.5170 | Buy Now |
DISTI #
497-16431-ND
|
DigiKey | IC PFC CTRLR CCM 10SSOP Min Qty: 1 Lead time: 30 Weeks Container: Tube |
710 In Stock |
|
$1.1108 / $2.5200 | Buy Now |
DISTI #
L4984D
|
Avnet Americas | Power Factor Correction CONTRLR 0.065mA 10-Pin SSOP Tube - Rail/Tube (Alt: L4984D) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$1.1802 / $1.2309 | Buy Now |
DISTI #
45AC7234
|
Avnet Americas | Power Factor Correction CONTRLR 0.065mA 10-Pin SSOP Tube - Bulk (Alt: 45AC7234) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 4 Days Container: Bulk | 0 |
|
$1.5400 / $2.8400 | Buy Now |
DISTI #
511-L4984D
|
Mouser Electronics | Power Factor Correction - PFC Current Mode PFC CCM Line Modulated Bi RoHS: Compliant | 458 |
|
$1.1800 / $2.6300 | Buy Now |
|
STMicroelectronics | CCM PFC CONTROLLER RoHS: Compliant Min Qty: 1 | 458 |
|
$1.5300 / $2.5800 | Buy Now |
|
Future Electronics | Current-Mode 22.5 V 6 mA Line-Modulated Fixed-Off-Time PFC Controller-SSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.2800 / $1.3800 | Buy Now |
DISTI #
L4984D
|
Avnet Americas | Power Factor Correction CONTRLR 0.065mA 10-Pin SSOP Tube - Rail/Tube (Alt: L4984D) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$1.1802 / $1.2309 | Buy Now |
DISTI #
45AC7234
|
Avnet Americas | Power Factor Correction CONTRLR 0.065mA 10-Pin SSOP Tube - Bulk (Alt: 45AC7234) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 4 Days Container: Bulk | 0 |
|
$1.5400 / $2.8400 | Buy Now |
DISTI #
L4984D
|
TME | IC: driver, PFC controller, SSOP10, 10.3÷22.5V Min Qty: 1 | 100 |
|
$1.8600 / $2.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L4984D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L4984D
STMicroelectronics
CCM PFC CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 22.5 V | |
Input Voltage-Min | 10.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP10,.25,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |