-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4146
|
Newark | Fus 500V Semiconductor 250A/ Box Rohs Compliant: Yes |Littelfuse L50QS250.V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.6000 / $105.0000 | Buy Now |
DISTI #
L50QS250.V-ND
|
DigiKey | FUSE CRTRDGE 250A 500VAC/VDC Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$78.7800 / $115.1400 | Buy Now |
DISTI #
576-L50QS250.V
|
Mouser Electronics | Specialty Fuses 250A 500VAC 500VDC FF L50QS POWR-SPEED RoHS: Compliant | 143 |
|
$78.7800 / $111.7500 | Buy Now |
|
Future Electronics | 250A 500 V AC 500 V DC Fuse Cartridge Bolt Mount RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$92.3100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$77.3900 / $98.1400 | Buy Now | |
DISTI #
FUSE10288
|
Rutronik | 250A 500VAC/DC HIGH SPEED ROUND RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 16 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$29.3800 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 250A 500VAC/VDC | 0 |
|
$279.7548 / $293.7425 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L50QS250.V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L50QS250.V
Littelfuse Inc
Electric Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 50000 A | |
Blow Characteristic | VERY FAST | |
Body Height | 53.16 mm | |
Body Length or Diameter | 38.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 7094 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 250 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CE; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
This table gives cross-reference parts and alternative options found for L50QS250.V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L50QS250.V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA50QS250-4 | Electric Fuse, Fast Blow, 250A, 500VAC, 500VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | L50QS250.V vs LA50QS250-4 |