-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4150
|
Newark | Fus 500V Semiconductor 350A/ Box Rohs Compliant: Yes |Littelfuse L50QS350.V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.6000 / $105.0000 | Buy Now |
DISTI #
L50QS350.V-ND
|
DigiKey | FUSE CRTRDGE 350A 500VAC/VDC Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$78.7800 / $115.1400 | Buy Now |
DISTI #
576-L50QS350.V
|
Mouser Electronics | Specialty Fuses 350A 500VAC 500VDC FF L50QS POWR-SPEED RoHS: Compliant | 222 |
|
$78.7800 / $105.8700 | Buy Now |
|
Future Electronics | FUS 500V SEMICONDUCTOR 350A RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$88.6400 / $93.0700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$77.3900 / $98.1400 | Buy Now | |
DISTI #
L50QS350.V
|
TTI | Specialty Fuses 350A 500VAC 500VDC FF L50QS POWR-SPEED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$77.6800 / $104.8100 | Buy Now |
DISTI #
FUSE10287
|
Rutronik | 350A 500VAC/DC HIGH SPEED ROUND RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 52 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$15.7800 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 350A 500VAC/VDC | 0 |
|
$281.5233 / $295.5995 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L50QS350.V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L50QS350.V
Littelfuse Inc
Electric Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 50000 A | |
Blow Characteristic | VERY FAST | |
Body Height | 53.16 mm | |
Body Length or Diameter | 38.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 14246 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 350 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CE; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |